10 µH Shielded Wirewound Inductor 10 A 13.2mOhm Max Vertical, 4 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 10 A 13.2mOhm Max Vertical, 4 PC Pin
CPD2320S and CPD3119SA Series Inductor for Digital Amplifier

CPD2320S-100M

DigiKey Part Number
4044-CPD2320S-100M-ND
Manufacturer
Manufacturer Product Number
CPD2320S-100M
Description
FIXED IND 10UH 10A 13.2 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 10 A 13.2mOhm Max Vertical, 4 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
13.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 4 PC Pin
Supplier Device Package
-
Size / Dimension
0.906" L x 0.787" W (23.00mm x 20.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
2096,67500 Kč1 933,50 Kč
10084,33850 Kč8 433,85 Kč
1 00069,42926 Kč69 429,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč