22 µH Shielded Wirewound Inductor 17 A 8.8mOhm Max Vertical, 4 PC Pin Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPD1715F-220M

DigiKey Part Number
4044-CPD1715F-220M-ND
Manufacturer
Manufacturer Product Number
CPD1715F-220M
Description
FIXED IND 22UH 17A 8.8 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 17 A 8.8mOhm Max Vertical, 4 PC Pin Low Loss, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPD1715F-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.2A
Shielding
Shielded
DC Resistance (DCR)
8.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
Low Loss, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 4 PC Pin
Supplier Device Package
-
Size / Dimension
0.689" L x 0.591" W (17.50mm x 15.00mm)
Height - Seated (Max)
0.760" (19.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
3066,40967 Kč1 992,29 Kč
12059,04467 Kč7 085,36 Kč
1 02049,27180 Kč50 257,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč