
CPD1715F-150M | |
|---|---|
DigiKey Part Number | 4044-CPD1715F-150M-ND |
Manufacturer | |
Manufacturer Product Number | CPD1715F-150M |
Description | FIXED IND 15UH 17A 8.8 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 17 A 8.8mOhm Max Vertical, 4 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPD1715F-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.591" W (17.50mm x 15.00mm) | |
Height - Seated (Max) | 0.760" (19.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 30 | 66,40967 Kč | 1 992,29 Kč |
| 120 | 59,04467 Kč | 7 085,36 Kč |
| 1 020 | 49,27180 Kč | 50 257,24 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |

