12 µH Shielded Wirewound Inductor 10 A 8mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPD1495-120M

DigiKey Part Number
4044-CPD1495-120M-ND
Manufacturer
Manufacturer Product Number
CPD1495-120M
Description
FIXED IND 12UH 10A 8 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 µH Shielded Wirewound Inductor 10 A 8mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPD1495-120M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
Low Loss, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
0.551" L x 0.374" W (14.00mm x 9.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
4058,21700 Kč2 328,68 Kč
12053,03742 Kč6 364,49 Kč
1 00044,33056 Kč44 330,56 Kč
5 00041,47105 Kč207 355,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč