
CPD1415B-220M | |
|---|---|
DigiKey Part Number | 4044-CPD1415B-220M-ND |
Manufacturer | |
Manufacturer Product Number | CPD1415B-220M |
Description | FIXED IND 22UH 6.8A 17.1 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 6.8 A 17.1mOhm Max Vertical, 4 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPD1415B-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | 1415 | |
Size / Dimension | 0.610" L x 0.551" W (15.50mm x 14.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 40 | 58,21700 Kč | 2 328,68 Kč |
| 120 | 53,03742 Kč | 6 364,49 Kč |
| 1 000 | 44,33056 Kč | 44 330,56 Kč |
| 5 000 | 41,47105 Kč | 207 355,25 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

