10 µH Shielded Wirewound Inductor 54 A 1.6mOhm Max Vertical, 3 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 54 A 1.6mOhm Max Vertical, 3 PC Pin
CPCF3222 and CPCF3535 Series Super High Current Power Inductor

CPCF3535-100M

DigiKey Part Number
4044-CPCF3535-100M-ND
Manufacturer
Manufacturer Product Number
CPCF3535-100M
Description
FIXED IND 10UH 54A 1.6 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 54 A 1.6mOhm Max Vertical, 3 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
CPCF3535-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
55.5A
Shielding
Shielded
DC Resistance (DCR)
1.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 3 PC Pin
Supplier Device Package
-
Size / Dimension
1.417" L x 1.406" W (36.00mm x 35.70mm)
Height - Seated (Max)
1.346" (34.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1456,71000 Kč456,71 Kč
12369,79250 Kč4 437,51 Kč
102308,56147 Kč31 473,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:456,71000 Kč
Unit Price with VAT:552,61910 Kč