3.3 µH Shielded Wirewound Inductor 49.5 A 1.06mOhm Max Vertical, 3 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 49.5 A 1.06mOhm Max Vertical, 3 PC Pin
CPCF3222 and CPCF3535 Series Super High Current Power Inductor

CPCF3222-3R3M

DigiKey Part Number
4044-CPCF3222-3R3M-ND
Manufacturer
Manufacturer Product Number
CPCF3222-3R3M
Description
FIXED IND 3.3UH 49.5A 1.06 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 49.5 A 1.06mOhm Max Vertical, 3 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
CPCF3222-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
89.2A
Shielding
Shielded
DC Resistance (DCR)
1.06mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 3 PC Pin
Supplier Device Package
-
Size / Dimension
1.268" L x 0.886" W (32.20mm x 22.50mm)
Height - Seated (Max)
1.181" (30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1311,82000 Kč311,82 Kč
12252,50083 Kč3 030,01 Kč
108209,64556 Kč22 641,72 Kč
1 008188,98200 Kč190 493,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,82000 Kč
Unit Price with VAT:377,30220 Kč