


CPCF3222-100M | |
|---|---|
DigiKey Part Number | 4044-CPCF3222-100M-ND |
Manufacturer | |
Manufacturer Product Number | CPCF3222-100M |
Description | FIXED IND 10UH 34.2A 2.08 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 34.2 A 2.08mOhm Max Vertical, 3 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPCF3222-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.08mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.268" L x 0.886" W (32.20mm x 22.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,82000 Kč | 311,82 Kč |
| 12 | 252,50083 Kč | 3 030,01 Kč |
| 108 | 209,64556 Kč | 22 641,72 Kč |
| 1 008 | 188,98200 Kč | 190 493,86 Kč |
| Unit Price without VAT: | 311,82000 Kč |
|---|---|
| Unit Price with VAT: | 377,30220 Kč |

