
CPCE2624A-270MC | |
|---|---|
DigiKey Part Number | 4044-CPCE2624A-270MC-ND |
Manufacturer | |
Manufacturer Product Number | CPCE2624A-270MC |
Description | FIXED IND 27UH 22A 4.5 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 22 A 4.5mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPCE2624A-270MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.039" W (30.00mm x 26.40mm) | |
Height - Seated (Max) | 0.886" (22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 20 | 212,04850 Kč | 4 240,97 Kč |
| 100 | 185,04490 Kč | 18 504,49 Kč |
| 1 000 | 170,60875 Kč | 170 608,75 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |

