5.1 µH Shielded Wirewound Inductor 42 A 1.4mOhm Max Vertical, 2 PC Pin Flat Wire, High Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.1 µH Shielded Wirewound Inductor 42 A 1.4mOhm Max Vertical, 2 PC Pin Flat Wire, High Current
CPAG2222 Series

CPAG2222-5R1MC

DigiKey Part Number
4044-CPAG2222-5R1MC-ND
Manufacturer
Manufacturer Product Number
CPAG2222-5R1MC
Description
FIXED IND 5.1UH 42A 1.4 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 µH Shielded Wirewound Inductor 42 A 1.4mOhm Max Vertical, 2 PC Pin Flat Wire, High Current
Datasheet
 Datasheet
EDA/CAD Models
CPAG2222-5R1MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
76A
Shielding
Shielded
DC Resistance (DCR)
1.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Current
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
0.866" L x 0.866" W (22.00mm x 22.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1256,60000 Kč256,60 Kč
20199,04000 Kč3 980,80 Kč
100173,68080 Kč17 368,08 Kč
1 000152,23550 Kč152 235,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,60000 Kč
Unit Price with VAT:310,48600 Kč