


CPAG2222-1R9MC | |
|---|---|
DigiKey Part Number | 4044-CPAG2222-1R9MC-ND |
Manufacturer | |
Manufacturer Product Number | CPAG2222-1R9MC |
Description | FIXED IND 1.9UH 57A 0.8 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.9 µH Shielded Wirewound Inductor 57 A 0.8mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPAG2222-1R9MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 113A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.866" W (22.00mm x 22.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 20 | 199,04000 Kč | 3 980,80 Kč |
| 100 | 173,68080 Kč | 17 368,08 Kč |
| 1 000 | 152,23550 Kč | 152 235,50 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |

