Image for L3KKH-2018N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3KKH-2018N

DigiKey Part Number
L3KKH-2018N-ND
Manufacturer
Manufacturer Product Number
L3KKH-2018N
Description
IDC CBL - LPK20H/CN220GR/LPK20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,49000 Kč195,49 Kč
10166,17800 Kč1 661,78 Kč
25155,76320 Kč3 894,08 Kč
50148,32140 Kč7 416,07 Kč
100141,24090 Kč14 124,09 Kč
250132,40248 Kč33 100,62 Kč
500127,58552 Kč63 792,76 Kč
Manufacturers Standard Package
Unit Price without VAT:195,49000 Kč
Unit Price with VAT:236,54290 Kč