
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 150,66100 Kč | 1 506,61 Kč |
| 25 | 141,21560 Kč | 3 530,39 Kč |
| 50 | 134,46700 Kč | 6 723,35 Kč |
| 100 | 128,04790 Kč | 12 804,79 Kč |
| 250 | 120,03464 Kč | 30 008,66 Kč |
| 500 | 114,61044 Kč | 57 305,22 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |

