
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 10 | 177,53800 Kč | 1 775,38 Kč |
| 25 | 166,42160 Kč | 4 160,54 Kč |
| 50 | 158,47200 Kč | 7 923,60 Kč |
| 100 | 150,90840 Kč | 15 090,84 Kč |
| 250 | 141,46520 Kč | 35 366,30 Kč |
| 500 | 137,16566 Kč | 68 582,83 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |

