Image for L3KKH-1606N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3KKH-1606N

DigiKey Part Number
L3KKH-1606N-ND
Manufacturer
Manufacturer Product Number
L3KKH-1606N
Description
IDC CBL - LPK16H/CN219GR/LPK16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,18000 Kč172,18 Kč
10146,37700 Kč1 463,77 Kč
25137,20080 Kč3 430,02 Kč
50130,64540 Kč6 532,27 Kč
100124,40900 Kč12 440,90 Kč
250116,62288 Kč29 155,72 Kč
500111,06052 Kč55 530,26 Kč
1 000111,05254 Kč111 052,54 Kč
Manufacturers Standard Package
Unit Price without VAT:172,18000 Kč
Unit Price with VAT:208,33780 Kč