
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,99000 Kč | 189,99 Kč |
| 10 | 161,35900 Kč | 1 613,59 Kč |
| 25 | 151,25240 Kč | 3 781,31 Kč |
| 50 | 144,03640 Kč | 7 201,82 Kč |
| 100 | 137,15830 Kč | 13 715,83 Kč |
| 250 | 128,57500 Kč | 32 143,75 Kč |
| 500 | 123,63640 Kč | 61 818,20 Kč |
| Unit Price without VAT: | 189,99000 Kč |
|---|---|
| Unit Price with VAT: | 229,88790 Kč |

