
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,67000 Kč | 162,67 Kč |
| 10 | 138,25100 Kč | 1 382,51 Kč |
| 25 | 129,59600 Kč | 3 239,90 Kč |
| 50 | 123,40200 Kč | 6 170,10 Kč |
| 100 | 117,51240 Kč | 11 751,24 Kč |
| 250 | 110,15792 Kč | 27 539,48 Kč |
| 500 | 104,90316 Kč | 52 451,58 Kč |
| 1 000 | 104,40347 Kč | 104 403,47 Kč |
| Unit Price without VAT: | 162,67000 Kč |
|---|---|
| Unit Price with VAT: | 196,83070 Kč |

