
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,91000 Kč | 153,91 Kč |
| 10 | 130,82700 Kč | 1 308,27 Kč |
| 25 | 122,62200 Kč | 3 065,55 Kč |
| 50 | 116,77000 Kč | 5 838,50 Kč |
| 100 | 111,19320 Kč | 11 119,32 Kč |
| 250 | 104,23412 Kč | 26 058,53 Kč |
| 500 | 99,26216 Kč | 49 631,08 Kč |
| 1 000 | 98,27946 Kč | 98 279,46 Kč |
| Unit Price without VAT: | 153,91000 Kč |
|---|---|
| Unit Price with VAT: | 186,23110 Kč |

