Image for L3KKH-1018N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3KKH-1018N

DigiKey Part Number
L3KKH-1018N-ND
Manufacturer
Manufacturer Product Number
L3KKH-1018N
Description
IDC CBL - LPK10H/CN217GR/LPK10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
CNC Tech
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,44000 Kč142,44 Kč
10121,08700 Kč1 210,87 Kč
25113,49560 Kč2 837,39 Kč
50108,07740 Kč5 403,87 Kč
100102,91980 Kč10 291,98 Kč
25096,47672 Kč24 119,18 Kč
50091,87390 Kč45 936,95 Kč
1 00090,30849 Kč90 308,49 Kč
Manufacturers Standard Package
Unit Price without VAT:142,44000 Kč
Unit Price with VAT:172,35240 Kč
Assembly Component