
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,49000 Kč | 148,49 Kč |
| 10 | 126,11300 Kč | 1 261,13 Kč |
| 25 | 118,20080 Kč | 2 955,02 Kč |
| 50 | 112,55720 Kč | 5 627,86 Kč |
| 100 | 107,18270 Kč | 10 718,27 Kč |
| 250 | 100,47428 Kč | 25 118,57 Kč |
| 500 | 95,68170 Kč | 47 840,85 Kč |
| 1 000 | 94,40930 Kč | 94 409,30 Kč |
| Unit Price without VAT: | 148,49000 Kč |
|---|---|
| Unit Price with VAT: | 179,67290 Kč |

