
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 95,87700 Kč | 958,77 Kč |
| 25 | 89,86320 Kč | 2 246,58 Kč |
| 50 | 85,57100 Kč | 4 278,55 Kč |
| 100 | 81,48270 Kč | 8 148,27 Kč |
| 250 | 76,38148 Kč | 19 095,37 Kč |
| 500 | 72,73708 Kč | 36 368,54 Kč |
| 1 000 | 69,90654 Kč | 69 906,54 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |

