
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 174,36700 Kč | 1 743,67 Kč |
| 25 | 163,44000 Kč | 4 086,00 Kč |
| 50 | 155,64140 Kč | 7 782,07 Kč |
| 100 | 148,21020 Kč | 14 821,02 Kč |
| 250 | 138,93536 Kč | 34 733,84 Kč |
| 500 | 134,48590 Kč | 67 242,95 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |

