
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 111,56200 Kč | 1 115,62 Kč |
| 25 | 104,56160 Kč | 2 614,04 Kč |
| 50 | 99,56840 Kč | 4 978,42 Kč |
| 100 | 94,81650 Kč | 9 481,65 Kč |
| 250 | 88,88032 Kč | 22 220,08 Kč |
| 500 | 84,64042 Kč | 42 320,21 Kč |
| 1 000 | 82,50891 Kč | 82 508,91 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |

