Image for L3CKH-1418N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3CKH-1418N

DigiKey Part Number
L3CKH-1418N-ND
Manufacturer
Manufacturer Product Number
L3CKH-1418N
Description
IDC CBL - LKC14H/CN218GR/LPK14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
CNC Tech
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,81000 Kč131,81 Kč
10111,93100 Kč1 119,31 Kč
25104,92000 Kč2 623,00 Kč
5099,91040 Kč4 995,52 Kč
10095,13860 Kč9 513,86 Kč
25089,18396 Kč22 295,99 Kč
50084,92902 Kč42 464,51 Kč
1 00082,86975 Kč82 869,75 Kč
Manufacturers Standard Package
Unit Price without VAT:131,81000 Kč
Unit Price with VAT:159,49010 Kč
Assembly Component