
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,10000 Kč | 1 031,00 Kč |
| 25 | 96,63280 Kč | 2 415,82 Kč |
| 50 | 92,01740 Kč | 4 600,87 Kč |
| 100 | 87,62470 Kč | 8 762,47 Kč |
| 250 | 82,13912 Kč | 20 534,78 Kč |
| 500 | 78,22090 Kč | 39 110,45 Kč |
| 1 000 | 75,69023 Kč | 75 690,23 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |

