
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,95000 Kč | 110,95 Kč |
| 10 | 94,26700 Kč | 942,67 Kč |
| 25 | 88,36040 Kč | 2 209,01 Kč |
| 50 | 84,13940 Kč | 4 206,97 Kč |
| 100 | 80,12060 Kč | 8 012,06 Kč |
| 250 | 75,10400 Kč | 18 776,00 Kč |
| 500 | 71,52102 Kč | 35 760,51 Kč |
| 1 000 | 68,67299 Kč | 68 672,99 Kč |
| Unit Price without VAT: | 110,95000 Kč |
|---|---|
| Unit Price with VAT: | 134,24950 Kč |

