
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 128,57100 Kč | 1 285,71 Kč |
| 25 | 120,52000 Kč | 3 013,00 Kč |
| 50 | 114,75820 Kč | 5 737,91 Kč |
| 100 | 109,28200 Kč | 10 928,20 Kč |
| 250 | 102,44084 Kč | 25 610,21 Kč |
| 500 | 97,55460 Kč | 48 777,30 Kč |
| 1 000 | 96,37053 Kč | 96 370,53 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |

