Image for L3CCH-2036N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3CCH-2036N

DigiKey Part Number
L3CCH-2036N-ND
Manufacturer
Manufacturer Product Number
L3CCH-2036N
Description
IDC CBL - LKC20H/CN220GR/LKC20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,09000 Kč128,09 Kč
10108,81200 Kč1 088,12 Kč
25101,99160 Kč2 549,79 Kč
5097,12420 Kč4 856,21 Kč
10092,48570 Kč9 248,57 Kč
25086,69572 Kč21 673,93 Kč
50082,56036 Kč41 280,18 Kč
1 00080,29383 Kč80 293,83 Kč
Manufacturers Standard Package
Unit Price without VAT:128,09000 Kč
Unit Price with VAT:154,98890 Kč