
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,53300 Kč | 865,33 Kč |
| 25 | 81,10280 Kč | 2 027,57 Kč |
| 50 | 77,22640 Kč | 3 861,32 Kč |
| 100 | 73,54130 Kč | 7 354,13 Kč |
| 250 | 68,93560 Kč | 17 233,90 Kč |
| 500 | 65,64646 Kč | 32 823,23 Kč |
| 1 000 | 62,51546 Kč | 62 515,46 Kč |
| 2 500 | 62,48870 Kč | 156 221,75 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |

