
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 76,95700 Kč | 769,57 Kč |
| 25 | 72,13520 Kč | 1 803,38 Kč |
| 50 | 68,68960 Kč | 3 434,48 Kč |
| 100 | 65,41120 Kč | 6 541,12 Kč |
| 250 | 61,31432 Kč | 15 328,58 Kč |
| 500 | 58,38872 Kč | 29 194,36 Kč |
| 1 000 | 55,60368 Kč | 55 603,68 Kč |
| 2 500 | 55,00847 Kč | 137 521,18 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |

