
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,15200 Kč | 671,52 Kč |
| 25 | 62,94360 Kč | 1 573,59 Kč |
| 50 | 59,93660 Kč | 2 996,83 Kč |
| 100 | 57,07470 Kč | 5 707,47 Kč |
| 250 | 53,50040 Kč | 13 375,10 Kč |
| 500 | 50,94786 Kč | 25 473,93 Kč |
| 1 000 | 48,51714 Kč | 48 517,14 Kč |
| 2 500 | 47,35889 Kč | 118 397,23 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |

