
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 159,37500 Kč | 1 593,75 Kč |
| 25 | 149,38800 Kč | 3 734,70 Kč |
| 50 | 142,24880 Kč | 7 112,44 Kč |
| 100 | 135,46020 Kč | 13 546,02 Kč |
| 250 | 126,98332 Kč | 31 745,83 Kč |
| 500 | 121,88542 Kč | 60 942,71 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |

