
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,11000 Kč | 139,11 Kč |
| 10 | 118,20900 Kč | 1 182,09 Kč |
| 25 | 110,79280 Kč | 2 769,82 Kč |
| 50 | 105,50380 Kč | 5 275,19 Kč |
| 100 | 100,46510 Kč | 10 046,51 Kč |
| 250 | 94,17676 Kč | 23 544,19 Kč |
| 500 | 89,68366 Kč | 44 841,83 Kč |
| 1 000 | 87,95661 Kč | 87 956,61 Kč |
| Unit Price without VAT: | 139,11000 Kč |
|---|---|
| Unit Price with VAT: | 168,32310 Kč |

