Image for L1KXH-1036N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1KXH-1036N

DigiKey Part Number
L1KXH-1036N-ND
Manufacturer
Manufacturer Product Number
L1KXH-1036N
Description
IDC CBL -LPK10H/CN217GR/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
CNC Tech
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,33000 Kč115,33 Kč
1098,08300 Kč980,83 Kč
2591,92280 Kč2 298,07 Kč
5087,53480 Kč4 376,74 Kč
10083,35320 Kč8 335,32 Kč
25078,13556 Kč19 533,89 Kč
50074,40742 Kč37 203,71 Kč
1 00071,70955 Kč71 709,55 Kč
Manufacturers Standard Package
Unit Price without VAT:115,33000 Kč
Unit Price with VAT:139,54930 Kč
Assembly Component