
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,27000 Kč | 822,70 Kč |
| 25 | 77,11320 Kč | 1 927,83 Kč |
| 50 | 73,42580 Kč | 3 671,29 Kč |
| 100 | 69,91910 Kč | 6 991,91 Kč |
| 250 | 65,54148 Kč | 16 385,37 Kč |
| 500 | 62,41362 Kč | 31 206,81 Kč |
| 1 000 | 59,43673 Kč | 59 436,73 Kč |
| 2 500 | 59,13104 Kč | 147 827,60 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |

