
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 10 | 71,59700 Kč | 715,97 Kč |
| 25 | 67,11280 Kč | 1 677,82 Kč |
| 50 | 63,90960 Kč | 3 195,48 Kč |
| 100 | 60,85630 Kč | 6 085,63 Kč |
| 250 | 57,04480 Kč | 14 261,20 Kč |
| 500 | 54,32274 Kč | 27 161,37 Kč |
| 1 000 | 51,73144 Kč | 51 731,44 Kč |
| 2 500 | 50,83320 Kč | 127 083,00 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |

