
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 99,30000 Kč | 993,00 Kč |
| 25 | 93,08000 Kč | 2 327,00 Kč |
| 50 | 88,63260 Kč | 4 431,63 Kč |
| 100 | 84,40150 Kč | 8 440,15 Kč |
| 250 | 79,11880 Kč | 19 779,70 Kč |
| 500 | 75,34376 Kč | 37 671,88 Kč |
| 1 000 | 72,65056 Kč | 72 650,56 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |

