DL-5384
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL-5384

DigiKey Part Number
1175-1281-ND
Manufacturer
Manufacturer Product Number
DL-5384
Description
TOOL COAX CABLE STRIPPER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tool Single Level Stripper, Adjustable For Coaxial Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Level Stripper, Adjustable
Cable Type
Coaxial Cable
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,42000 Kč472,42 Kč
5437,88800 Kč2 189,44 Kč
10423,78600 Kč4 237,86 Kč
25405,86000 Kč10 146,50 Kč
Manufacturers Standard Package
Unit Price without VAT:472,42000 Kč
Unit Price with VAT:571,62820 Kč