Tool Gun For Stainless Steel Ties
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Gun For Stainless Steel Ties
Wire Tie Gun for Metal Cable Ties

DL-109-SST

DigiKey Part Number
1175-DL-109-SST-ND
Manufacturer
Manufacturer Product Number
DL-109-SST
Description
TOOL GUN FOR SS CBL TIES
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tool Gun For Stainless Steel Ties
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Type
Gun
Features
-
For Use With/Related Products
Stainless Steel Ties
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 693,26000 Kč4 693,26 Kč
54 350,28200 Kč21 751,41 Kč
204 075,35500 Kč81 507,10 Kč
403 944,64225 Kč157 785,69 Kč
Manufacturers Standard Package
Unit Price without VAT:4 693,26000 Kč
Unit Price with VAT:5 678,84460 Kč