
800-1809-2-SPT2-BL-0008F-1 | |
|---|---|
DigiKey Part Number | 1175-800-1809-2-SPT2-BL-0008F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1809-2-SPT2-BL-0008F-1 |
Description | CORD 18AWG NEMA 1-15P TO CBL 8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 1-15P To Cable SPT-2 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CNC Tech | Length 8.00' (2.44m) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 1-15P | Voltage Rating 125V |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 2 | Operating Temperature 105°C |
Cord Type SPT-2 | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 124,87500 Kč | 1 248,75 Kč |
| 25 | 117,04280 Kč | 2 926,07 Kč |
| 50 | 111,45320 Kč | 5 572,66 Kč |
| 100 | 106,13020 Kč | 10 613,02 Kč |
| 300 | 98,21603 Kč | 29 464,81 Kč |
| 500 | 94,74088 Kč | 47 370,44 Kč |
| 1 000 | 90,22295 Kč | 90 222,95 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |


