
770-10043-00150 | |
|---|---|
DigiKey Part Number | 1175-1447-ND |
Manufacturer | |
Manufacturer Product Number | 770-10043-00150 |
Description | CABLE 3.5MM TO RCA 1.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phono (RCA) Plug (2) To Phone Plug, 3.5mm (1/8") 4.9' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 4.9' (1.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Y-Adapter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 84,45400 Kč | 844,54 Kč |
| 30 | 78,14767 Kč | 2 344,43 Kč |
| 50 | 75,37860 Kč | 3 768,93 Kč |
| 100 | 71,77750 Kč | 7 177,75 Kč |
| 250 | 67,28348 Kč | 16 820,87 Kč |
| 500 | 64,07288 Kč | 32 036,44 Kč |
| 1 000 | 61,01704 Kč | 61 017,04 Kč |
| 2 500 | 57,20065 Kč | 143 001,62 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |


