
710-10037-00300 | |
|---|---|
DigiKey Part Number | 1175-1151-ND |
Manufacturer | |
Manufacturer Product Number | 710-10037-00300 |
Description | CABLE ASSY DB09 SHLD BEIGE 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer CNC Tech | Shielding Shielded |
Packaging Box | Color Beige, Individual (Round) |
Part Status Active | Usage Extension, Serial |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness Flash |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 148,66600 Kč | 1 486,66 Kč |
| 25 | 139,34280 Kč | 3 483,57 Kč |
| 50 | 132,69060 Kč | 6 634,53 Kč |
| 100 | 126,35550 Kč | 12 635,55 Kč |
| 250 | 118,44720 Kč | 29 611,80 Kč |
| 500 | 112,79706 Kč | 56 398,53 Kč |
| 1 000 | 107,41884 Kč | 107 418,84 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |

