
610230 | |
|---|---|
DigiKey Part Number | 1175-1714-ND |
Manufacturer | |
Manufacturer Product Number | 610230 |
Description | MAGNET WIRE 30 AWG 2219.9 METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 30 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 7281.3' (2219.9m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer CNC Tech | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Spool | Jacket (Insulation) Diameter 0.011" (0.28mm) |
Part Status Active | Length - Approximate 7281.3' (2219.9m) |
Wire Gauge 30 AWG | Ratings MW 28-C SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 904,44000 Kč | 2 904,44 Kč |
| 2 | 2 763,54500 Kč | 5 527,09 Kč |
| 3 | 2 683,89333 Kč | 8 051,68 Kč |
| 5 | 2 586,19800 Kč | 12 930,99 Kč |
| 7 | 2 523,48000 Kč | 17 664,36 Kč |
| 10 | 2 458,36200 Kč | 24 583,62 Kč |
| Unit Price without VAT: | 2 904,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 514,37240 Kč |



