
610214 | |
|---|---|
DigiKey Part Number | 1175-1797-ND |
Manufacturer | |
Manufacturer Product Number | 610214 |
Description | MAGNET WIRE 14 AWG 54 METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 14 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 177.1' (54m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 14 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Length - Approximate | 177.1' (54m) | |
Ratings | MW 28-C SL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 662,97000 Kč | 2 662,97 Kč |
| 2 | 2 533,83000 Kč | 5 067,66 Kč |
| 3 | 2 460,75667 Kč | 7 382,27 Kč |
| 5 | 2 371,26200 Kč | 11 856,31 Kč |
| 7 | 2 313,80000 Kč | 16 196,60 Kč |
| 10 | 2 254,11400 Kč | 22 541,14 Kč |
| 25 | 2 106,52760 Kč | 52 663,19 Kč |
| 50 | 2 000,08040 Kč | 100 004,02 Kč |
| 100 | 1 897,86220 Kč | 189 786,22 Kč |
| Unit Price without VAT: | 2 662,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 222,19370 Kč |



