



54025-10-0100-01 | |
|---|---|
DigiKey Part Number | 1175-54025-10-0100-01-ND |
Manufacturer | |
Manufacturer Product Number | 54025-10-0100-01 |
Description | WIRE-TO BOARD WAFER, 2.5MM, 10 C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54025-10-0100-01 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Packaging Tube | Insulation Height 0.357" (9.07mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 6.5A (AC/DC) |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 456 | 11,31792 Kč | 174 929,77 Kč |
| Unit Price without VAT: | 11,31792 Kč |
|---|---|
| Unit Price with VAT: | 13,69468 Kč |


