



54025-04-0200-01 | |
|---|---|
DigiKey Part Number | 1175-54025-04-0200-01-ND |
Manufacturer | |
Manufacturer Product Number | 54025-04-0200-01 |
Description | WIRE-TO BOARD HEADER, 2.5MM, 4 C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54025-04-0200-01 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.247" (6.28mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 6.5A (AC/DC) |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 104 | 7,82779 Kč | 814,09 Kč |
| 520 | 6,98667 Kč | 3 633,07 Kč |
| 1 040 | 6,65313 Kč | 6 919,26 Kč |
| 5 096 | 5,94710 Kč | 30 306,42 Kč |
| 10 088 | 5,66746 Kč | 57 173,34 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


