
53025-18-0100-01 | |
|---|---|
DigiKey Part Number | 1175-53025-18-0100-01-ND |
Manufacturer | |
Manufacturer Product Number | 53025-18-0100-01 |
Description | WIRE-TO BOARD WAFER, 2.5MM, 18 C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 53025-18-0100-01 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Packaging Tube | Insulation Height 0.287" (7.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 520 | 12,28801 Kč | 67 829,82 Kč |
| Unit Price without VAT: | 12,28801 Kč |
|---|---|
| Unit Price with VAT: | 14,86849 Kč |


