
530-26-10-BL-1000F | |
|---|---|
DigiKey Part Number | CN286-1000-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-10-BL-1000F |
Description | CABLE MOD FLAT 10COND BLK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable Black 1000' (304.80m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.425" (10.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 10 | Shielding Unshielded |
Length 1000' (304.80m) | Conductor Material Copper, Bare |
Jacket Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 640,45000 Kč | 11 640,45 Kč |
| 2 | 11 066,68000 Kč | 22 133,36 Kč |
| 3 | 10 741,87667 Kč | 32 225,63 Kč |
| 5 | 10 343,69800 Kč | 51 718,49 Kč |
| 7 | 10 087,91857 Kč | 70 615,43 Kč |
| 10 | 9 822,25500 Kč | 98 222,55 Kč |
| Unit Price without VAT: | 11 640,45000 Kč |
|---|---|
| Unit Price with VAT: | 14 084,94450 Kč |






