Direct

530-26-04-BL-0100F | |
|---|---|
DigiKey Part Number | CN257-100-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-04-BL-0100F |
Description | CABLE MOD FLAT 4COND BLACK 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable Black 100' (30.5m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.189" (4.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 4 | Shielding Unshielded |
Length 100' (30.5m) | Conductor Material Copper, Bare |
Jacket Color Black | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-K-26-4-B/100 | Assmann WSW Components | 120 | A0042R-100-ND | 16,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,24930 Kč | 524,93 Kč |
| 200 | 4,99800 Kč | 999,60 Kč |
| 300 | 4,85517 Kč | 1 456,55 Kč |
| 500 | 4,68164 Kč | 2 340,82 Kč |
| 700 | 4,56974 Kč | 3 198,82 Kč |
| 1 000 | 4,45390 Kč | 4 453,90 Kč |
| Unit Price without VAT: | 5,24930 Kč |
|---|---|
| Unit Price with VAT: | 6,35165 Kč |







