Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

523-26-6600-SV-0010F

DigiKey Part Number
1175-2481-ND
Manufacturer
Manufacturer Product Number
523-26-6600-SV-0010F
Description
CABLE MOD 6P6C PLUG TO CABLE 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Packaging
Box
Length
10.00' (3.05m)
Part Status
Active
Shielding
Unshielded
Cable Type
Flat, Coiled Cable
Color
Silver
Connector Type
Plug to Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1204,94000 Kč204,94 Kč
10174,19900 Kč1 741,99 Kč
25163,28880 Kč4 082,22 Kč
50155,49020 Kč7 774,51 Kč
Manufacturers Standard Package
Unit Price without VAT:204,94000 Kč
Unit Price with VAT:247,97740 Kč